
* Images are for reference only
SXT32412FA07-13.560M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412FA07-13.560M
- JLCPCB Part #
- C5782573
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 100Ω 12pF 13.56MHz ±10ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2118
200+
$0.4834
500+
$0.4673
1000+
$0.4593
Related Products

SXT32412FA17-13.560M
Suntsu Electronics, Inc.
$1.2150

SXT32412BA07-13.560M
Suntsu Electronics, Inc.
$0.4931

SXT32412FC07-13.560M
Suntsu Electronics, Inc.
$1.2343

SXT32416CA07-12.288M
Suntsu Electronics, Inc.
$0.6704

SXT32419CC17-29.4912M
Suntsu Electronics, Inc.
$1.0329

7M-32.000MEIC-T
TXC Corp
$1.2408
Welcome back, may I help you?