
* Images are for reference only
LHE10-20C0512-02
Extended
- Manufacturer
- --
- MFR.Part #
- LHE10-20C0512-02
- JLCPCB Part #
- C6705121
- Package
- DIP,55x45mm
- Description
- 100V~370V 100kHz 100mVp-p 10W 2 200mA、1A 21mm 260uF、3200uF 45mm 4kV 55mm 75% 85VAC~264VAC AC/DC-DC Short Circuit Protection、Over Current Protection、Over Voltage Protection ±10% ±12V、5V DIP,55x45mm AC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 20
Total: $0.00
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$7.9829
10+
$7.1213
40+
$6.5963
100+
$6.1821
Welcome back, may I help you?