
* Images are for reference only
LMLP0808M220CTAS
Extended
- Manufacturer
- --
- MFR.Part #
- LMLP0808M220CTAS
- JLCPCB Part #
- C17431089
- Package
- SMD,8x8mm
- Description
- 2.2A 2.2A 22uH 66mΩ ±20% SMD,8x8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6749
10+
$0.5493
30+
$0.4865
100+
$0.4253
500+
$0.3882
1000+
$0.3689
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?