
* Images are for reference only
SXT32412EB48-22.1184M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412EB48-22.1184M
- JLCPCB Part #
- C6703642
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 12pF 22.1184MHz 50Ω ±15ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3293
200+
$0.5308
500+
$0.5130
1000+
$0.5050
Related Products

SXT32418EB48-22.1184M
Suntsu Electronics, Inc.
$1.1212

SXT32412ED48-22.1184M
Suntsu Electronics, Inc.
$1.3518

SXT32417EB48-22.1184M
Suntsu Electronics, Inc.
$1.1212

SXT32412DB38-36.000M
Suntsu Electronics, Inc.
$1.5261

SXT32414BB27-18.432M
Suntsu Electronics, Inc.
$1.2276

SXT32418FB07-44.000M
Suntsu Electronics, Inc.
$2.2003
Welcome back, may I help you?