
* Images are for reference only
SXT32418DD48-19.200M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32418DD48-19.200M
- JLCPCB Part #
- C6324688
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 18pF 19.2MHz 70Ω ±20ppm ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1710
200+
$0.4684
500+
$0.4523
1000+
$0.4442
Related Products

SXT32412DD48-19.200M
Suntsu Electronics, Inc.
$0.6251

SXT32418DA48-19.200M
Suntsu Electronics, Inc.
$1.1403

SXT32418DD38-19.200M
Suntsu Electronics, Inc.
$1.1694

SXT32417CB16-26.000M
Suntsu Electronics, Inc.
$0.8238

SXT32410BB48-19.6608M
Suntsu Electronics, Inc.
$0.9740

SXT32418FB38-29.4912M
Suntsu Electronics, Inc.
$1.2179
Welcome back, may I help you?