
* Images are for reference only
SXT32413DC07-13.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32413DC07-13.000M
- JLCPCB Part #
- C7106571
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 100Ω 13MHz 13pF ±20ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0604
200+
$0.4242
500+
$0.4097
1000+
$0.4033
Related Products

SXT32412DC07-13.000M
Suntsu Electronics, Inc.
$1.0604

SXT32413CC07-13.000M
Suntsu Electronics, Inc.
$1.0267

SXT32418DC07-13.000M
Suntsu Electronics, Inc.
$0.9496

SXT32417CB07-11.0592M
Suntsu Electronics, Inc.
$0.6652

SXT3248DA48-26.000M
Suntsu Electronics, Inc.
$1.2082

SXT32413DB27-16.384M
Suntsu Electronics, Inc.
$1.1456
Welcome back, may I help you?