
* Images are for reference only
SXT32412DD16-14.7456M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412DD16-14.7456M
- JLCPCB Part #
- C5935443
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 100Ω 12pF 14.7456MHz ±20ppm ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7246
200+
$0.2892
500+
$0.2796
1000+
$0.2748
Related Products

SXT32412ED16-14.7456M
Suntsu Electronics, Inc.
$0.7680

SXT32418DD16-14.7456M
Suntsu Electronics, Inc.
$0.9190

SXT32412DB16-14.7456M
Suntsu Electronics, Inc.
$0.7021

SXT32419DA38-16.000M
Suntsu Electronics, Inc.
$0.8741

SXT3248DA38-25.000M
Suntsu Electronics, Inc.
$0.9190

SXT32413BB27-24.000M
Suntsu Electronics, Inc.
$1.4492
Welcome back, may I help you?