
* Images are for reference only
SXT32412DA38-30.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412DA38-30.000M
- JLCPCB Part #
- C6703334
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 12pF 30MHz 40Ω ±20ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9002
200+
$0.3598
500+
$0.3469
1000+
$0.3420
Related Products

SXT32413BA38-30.000M
Suntsu Electronics, Inc.
$1.0873

SXT32413AA38-30.000M
Suntsu Electronics, Inc.
$0.8244

SXT32412FD38-30.000M
Suntsu Electronics, Inc.
$1.3518

SXT32417CA16-19.200M
Suntsu Electronics, Inc.
$1.1034

SXT3249CC48-18.432M
Suntsu Electronics, Inc.
$0.7147

403C11J14M40000
CTS Electronic Components
$0.8889
Welcome back, may I help you?