
* Images are for reference only
SXT32410DC27-44.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410DC27-44.000M
- JLCPCB Part #
- C6702738
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 10pF 40Ω 44MHz ±20ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0847
200+
$0.8320
500+
$0.8047
1000+
$0.7902
Related Products

SXT32410DA27-44.000M
Suntsu Electronics, Inc.
$2.0558

SXT32419DC27-44.000M
Suntsu Electronics, Inc.
$2.0847

SXT32410CC27-44.000M
Suntsu Electronics, Inc.
$2.0430

SXT32415BB38-14.31818M
Suntsu Electronics, Inc.
$0.6634

SXT32414AA27-28.63636M
Suntsu Electronics, Inc.
$0.9524

SXT32410DC38-13.000M
Suntsu Electronics, Inc.
$1.0617
Welcome back, may I help you?