
* Images are for reference only
SXT32418EE07-30.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32418EE07-30.000M
- JLCPCB Part #
- C6535609
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 18pF 30MHz 40Ω ±15ppm ±15ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8972
200+
$0.3576
500+
$0.3464
1000+
$0.3399
Related Products

SXT32418FE07-30.000M
Suntsu Electronics, Inc.
$0.9858

SXT32418EE07-20.000M
Suntsu Electronics, Inc.
$0.9133

SXT32418EE07-36.000M
Suntsu Electronics, Inc.
$1.6511

SXT3248EB17-24.000M
Suntsu Electronics, Inc.
$0.9101

SXT32416DC48-13.000M
Suntsu Electronics, Inc.
$0.9617

SXT32410FC38-16.000M
Suntsu Electronics, Inc.
$0.9729
Welcome back, may I help you?