
* Images are for reference only
SXT21421CA27-37.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21421CA27-37.400M
- JLCPCB Part #
- C6247751
- Package
- SMD2016-4P
- Description
- -20℃~+70℃ 100Ω 21pF 37.4MHz ±25ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1437
200+
$0.4569
500+
$0.4408
1000+
$0.4343
Related Products

SXT21421CA07-37.400M
Suntsu Electronics, Inc.
$1.1372

SXT21412CA27-37.400M
Suntsu Electronics, Inc.
$0.8043

SXT21421CA17-37.400M
Suntsu Electronics, Inc.
$1.1404

SXT2148CB27-26.000M
Suntsu Electronics, Inc.
$1.5216

SXT21420DD17-18.432M
Suntsu Electronics, Inc.
$1.3721

SXT21412DC07-52.000M
Suntsu Electronics, Inc.
$1.9077