
* Images are for reference only
SXT32410FD48-48.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410FD48-48.000M
- JLCPCB Part #
- C6702440
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 10pF 40Ω 48MHz ±10ppm ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2843
200+
$0.5124
500+
$0.4963
1000+
$0.4867
Related Products

SXT32410FD48-44.000M
Suntsu Electronics, Inc.
$2.2382

SXT32410FC48-48.000M
Suntsu Electronics, Inc.
$1.2504

SXT32412FD48-48.000M
Suntsu Electronics, Inc.
$1.3568

SXT3247AA16-18.432M
Suntsu Electronics, Inc.
$1.3197

SXT32419DA38-36.000M
Suntsu Electronics, Inc.
$1.5034

SXT32421BA27-14.7456M
Suntsu Electronics, Inc.
$0.6752
Welcome back, may I help you?