
* Images are for reference only
SXT21417EA07-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21417EA07-16.384M
- JLCPCB Part #
- C6836116
- Package
- SMD2016-4P
- Description
- 0℃~+70℃ 16.384MHz 17pF 200Ω ±15ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2118
200+
$0.4834
500+
$0.4673
1000+
$0.4593
Related Products

SXT21417AA07-16.384M
Suntsu Electronics, Inc.
$0.9636

SXT21416EA07-16.384M
Suntsu Electronics, Inc.
$1.2118

SXT21417EE07-16.384M
Suntsu Electronics, Inc.
$1.3100

SXT21418BA16-48.000M
Suntsu Electronics, Inc.
$1.2343

SXT21410CC17-48.000M
Suntsu Electronics, Inc.
$1.1006

SXT2148FA27-48.000M
Suntsu Electronics, Inc.
$1.6001
Welcome back, may I help you?