
* Images are for reference only
SXT32410CA38-25.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410CA38-25.000M
- JLCPCB Part #
- C6702401
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 10pF 25MHz 50Ω ±25ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7979
200+
$0.3182
500+
$0.3085
1000+
$0.3037
Related Products

SXT32410CA48-25.000M
Suntsu Electronics, Inc.
$0.8044

SXT32410BA38-25.000M
Suntsu Electronics, Inc.
$0.7171

SXT32410DA38-25.000M
Suntsu Electronics, Inc.
$0.9206

CX3225SB20000D0FLJCC
Kyocera AVX
$0.3034

SXT3248DD27-18.432M
Suntsu Electronics, Inc.
$1.4294

SXT32420CA17-13.560M
Suntsu Electronics, Inc.
$0.5782
Welcome back, may I help you?