
* Images are for reference only
SXT32410BA38-25.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410BA38-25.000M
- JLCPCB Part #
- C7041567
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 10pF 25MHz 50Ω ±30ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7171
200+
$0.2859
500+
$0.2778
1000+
$0.2730
Related Products

SXT32416BA38-25.000M
Suntsu Electronics, Inc.
$0.8916

SXT32410BA38-27.000M
Suntsu Electronics, Inc.
$0.6865

SXT32412BA38-25.000M
Suntsu Electronics, Inc.
$0.6784

SXT3248EE07-20.000M
Suntsu Electronics, Inc.
$0.9384

SXT32412FD38-40.000M
Suntsu Electronics, Inc.
$1.3535

C3E-13.000-18-3030-R
AKER
$0.4232
Welcome back, may I help you?