
* Images are for reference only
SXT32412EC16-13.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412EC16-13.000M
- JLCPCB Part #
- C7105776
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 100Ω 12pF 13MHz ±15ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1119
200+
$0.4432
500+
$0.4287
1000+
$0.4222
Related Products

SXT32412ED16-13.000M
Suntsu Electronics, Inc.
$1.1231

SXT32412CC16-13.000M
Suntsu Electronics, Inc.
$1.0313

SXT22412EC16-13.000M
Suntsu Electronics, Inc.
$1.1119

CXAF-025000-3-AL-11
AKER
$0.3303

SXT32418AA38-20.000M
Suntsu Electronics, Inc.
$0.6607

SXT32410FB48-36.000M
Suntsu Electronics, Inc.
$1.7096
Welcome back, may I help you?