
* Images are for reference only
SXT32410BB07-14.31818M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410BB07-14.31818M
- JLCPCB Part #
- C6702282
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 100Ω 10pF 14.31818MHz ±30ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0099
200+
$0.4033
500+
$0.3904
1000+
$0.3824
Related Products

SXT32410EB07-14.31818M
Suntsu Electronics, Inc.
$1.1631

SXT32410CB07-14.31818M
Suntsu Electronics, Inc.
$1.0437

SXT32410BB27-14.31818M
Suntsu Electronics, Inc.
$1.0179

SXT32419AA17-16.384M
Suntsu Electronics, Inc.
$0.9728

SXT32410DB16-26.000M
Suntsu Electronics, Inc.
$0.7969

SXT32410FB07-24.576M
Suntsu Electronics, Inc.
$1.3406
Welcome back, may I help you?