
* Images are for reference only
SXT22419DC07-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22419DC07-24.000M
- JLCPCB Part #
- C6317661
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 19pF 24MHz 80Ω ±20ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0472
200+
$0.4182
500+
$0.4038
1000+
$0.3973
Related Products

SXT22419DC17-24.000M
Suntsu Electronics, Inc.
$1.0536

SXT22419CC07-24.000M
Suntsu Electronics, Inc.
$0.9812

SXT22412DC07-24.000M
Suntsu Electronics, Inc.
$0.9571

SXT22416BB27-25.000M
Suntsu Electronics, Inc.
$0.8027

SXT22416BB38-26.000M
Suntsu Electronics, Inc.
$0.8123

SXT22412CC16-40.000M
Suntsu Electronics, Inc.
$1.1855