
* Images are for reference only
SXT2148DB48-30.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2148DB48-30.000M
- JLCPCB Part #
- C6247453
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 100Ω 30MHz 8pF ±20ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9640
200+
$0.7850
500+
$0.7575
1000+
$0.7446
Related Products

SXT2148DC48-30.000M
Suntsu Electronics, Inc.
$1.9866

SXT2148DB38-30.000M
Suntsu Electronics, Inc.
$1.9624

SXT2148DB48-20.000M
Suntsu Electronics, Inc.
$0.8496

SXT21411DB27-50.000M
Suntsu Electronics, Inc.
$1.5279

8Y-17.2032MEIQ-T
TXC Corp
$1.6571

SXT21412FD38-52.000M
Suntsu Electronics, Inc.
$2.0205
Welcome back, may I help you?