
* Images are for reference only
SXT2249BB17-40.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2249BB17-40.000M
- JLCPCB Part #
- C6702022
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 40MHz 50Ω 9pF ±30ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2389
200+
$0.4953
500+
$0.4775
1000+
$0.4695
Related Products

SXT2249BB16-40.000M
Suntsu Electronics, Inc.
$1.2228

SXT2249BB17-48.000M
Suntsu Electronics, Inc.
$1.4002

SXT2249BB07-40.000M
Suntsu Electronics, Inc.
$1.3034

SXT22418EB48-14.7456M
Suntsu Electronics, Inc.
$1.0082

SXT22415CC48-14.7456M
Suntsu Electronics, Inc.
$0.8163

SXT22419BB38-27.000M
Suntsu Electronics, Inc.
$1.1889
Welcome back, may I help you?