
* Images are for reference only
SXT22419CC48-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22419CC48-24.000M
- JLCPCB Part #
- C6523739
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 19pF 24MHz 80Ω ±25ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9953
200+
$0.3975
500+
$0.3847
1000+
$0.3783
Related Products

SXT22419CC38-24.000M
Suntsu Electronics, Inc.
$0.9921

SXT22412CC48-24.000M
Suntsu Electronics, Inc.
$0.9312

SXT22410CC48-24.000M
Suntsu Electronics, Inc.
$1.4071

SXT2247BA38-12.000M
Suntsu Electronics, Inc.
$0.9664

SXT22417CA27-18.432M
Suntsu Electronics, Inc.
$1.1267

SXT22418CA48-24.576M
Suntsu Electronics, Inc.
$2.4873
Welcome back, may I help you?