
* Images are for reference only
SXT22417EA48-14.31818M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22417EA48-14.31818M
- JLCPCB Part #
- C6254558
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 120Ω 14.31818MHz 17pF ±15ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3281
200+
$0.5310
500+
$0.5132
1000+
$0.5035
Related Products

SXT22417DA48-14.31818M
Suntsu Electronics, Inc.
$1.2426

SXT22417EA38-14.31818M
Suntsu Electronics, Inc.
$1.3249

SXT22417BA48-14.31818M
Suntsu Electronics, Inc.
$1.1377

SXT22410FB27-24.000M
Suntsu Electronics, Inc.
$1.5557

SXT2248EC38-30.000M
Suntsu Electronics, Inc.
$1.3475

ECS-260-10-36Q-ES-TR
ECS
$0.9183
Welcome back, may I help you?