
* Images are for reference only
SXT2247DA17-20.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2247DA17-20.000M
- JLCPCB Part #
- C6701665
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 20MHz 7pF 80Ω ±20ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3486
200+
$0.5388
500+
$0.5211
1000+
$0.5114
Related Products

SXT2247DA16-20.000M
Suntsu Electronics, Inc.
$1.3438

SXT2247DD17-20.000M
Suntsu Electronics, Inc.
$1.4373

SXT2247DC17-20.000M
Suntsu Electronics, Inc.
$1.4067

SXT22414CA16-14.7456M
Suntsu Electronics, Inc.
$0.7292

SXT22420DA38-22.1184M
Suntsu Electronics, Inc.
$1.0454

SXT22413AA38-30.000M
Suntsu Electronics, Inc.
$0.7485
Welcome back, may I help you?