
* Images are for reference only
SXT22422AA16-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22422AA16-16.384M
- JLCPCB Part #
- C5778835
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 100Ω 16.384MHz 22pF ±50ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9640
200+
$0.3856
500+
$0.3728
1000+
$0.3664
Related Products

SXT22422AA17-16.384M
Suntsu Electronics, Inc.
$0.9688

SXT21422AA16-16.384M
Suntsu Electronics, Inc.
$0.9640

SXT22421AA16-16.384M
Suntsu Electronics, Inc.
$0.9640

SXT22422BB07-22.1184M
Suntsu Electronics, Inc.
$0.9480

SXT22410EA48-20.000M
Suntsu Electronics, Inc.
$0.9881

SXT22412DC27-25.000M
Suntsu Electronics, Inc.
$0.9624
Welcome back, may I help you?