
* Images are for reference only
SXT22418EC16-14.7456M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418EC16-14.7456M
- JLCPCB Part #
- C6698831
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 120Ω 14.7456MHz 18pF ±15ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0129
200+
$0.4039
500+
$0.3911
1000+
$0.3847
Related Products

SXT22418EE16-14.7456M
Suntsu Electronics, Inc.
$1.0754

SXT22418EA16-14.7456M
Suntsu Electronics, Inc.
$0.9488

SXT22418ED16-14.7456M
Suntsu Electronics, Inc.
$1.0450

SXT22421DB17-14.7456M
Suntsu Electronics, Inc.
$0.8574

SXT2248FA07-20.000M
Suntsu Electronics, Inc.
$1.3719

425F35E020M0000
CTS Electronic Components
$1.0353
Welcome back, may I help you?