
* Images are for reference only
SXT2248EB48-27.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2248EB48-27.000M
- JLCPCB Part #
- C6701454
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 27MHz 80Ω 8pF ±15ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2825
200+
$0.5130
500+
$0.4953
1000+
$0.4872
Related Products

SXT2248EA48-27.000M
Suntsu Electronics, Inc.
$1.2696

SXT2248EB48-25.000M
Suntsu Electronics, Inc.
$1.2825

SXT2248DB48-27.000M
Suntsu Electronics, Inc.
$1.2260

SXT22413CC38-14.31818M
Suntsu Electronics, Inc.
$1.2180

SXT22410BB48-20.000M
Suntsu Electronics, Inc.
$0.8018

SXT22411CB48-16.000M
Suntsu Electronics, Inc.
$1.5035
Welcome back, may I help you?