
* Images are for reference only
SXT2248DB48-27.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2248DB48-27.000M
- JLCPCB Part #
- C5779344
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 27MHz 80Ω 8pF ±20ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2275
200+
$0.4910
500+
$0.4749
1000+
$0.4668
Related Products

SXT3248DB48-27.000M
Suntsu Electronics, Inc.
$1.3810

SXT2248EB48-27.000M
Suntsu Electronics, Inc.
$1.2841

SXT2248DB48-26.000M
Suntsu Electronics, Inc.
$1.0628

8Z-50.000MAAV-T
TXC Corp
$1.1193

SXT22410AA27-22.1184M
Suntsu Electronics, Inc.
$1.2033

SXT22415DC48-14.31818M
Suntsu Electronics, Inc.
$1.2873
Welcome back, may I help you?