
* Images are for reference only
SXT22415BB16-14.7456M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22415BB16-14.7456M
- JLCPCB Part #
- C6314864
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 120Ω 14.7456MHz 15pF ±30ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6977
200+
$0.2788
500+
$0.2691
1000+
$0.2643
Related Products

SXT22415CB16-14.7456M
Suntsu Electronics, Inc.
$0.7606

SXT22415BA16-14.7456M
Suntsu Electronics, Inc.
$0.6655

SXT22418BB16-14.7456M
Suntsu Electronics, Inc.
$0.6977

SXT22416BB07-50.000M
Suntsu Electronics, Inc.
$1.3100

8Z-37.400MAAE-T
TXC Corp
$1.1167

SXT22420AA48-50.000M
Suntsu Electronics, Inc.
$1.2972
Welcome back, may I help you?