
* Images are for reference only
SXT2248DC07-16.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2248DC07-16.000M
- JLCPCB Part #
- C6701204
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 100Ω 16MHz 8pF ±20ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7802
200+
$0.3118
500+
$0.3005
1000+
$0.2956
Related Products

SXT2248DA07-16.000M
Suntsu Electronics, Inc.
$0.7624

SXT2248DC27-16.000M
Suntsu Electronics, Inc.
$0.7834

SXT2148DC07-16.000M
Suntsu Electronics, Inc.
$1.1662

SXT22411DB17-14.31818M
Suntsu Electronics, Inc.
$1.2550

SXT22416CC17-18.432M
Suntsu Electronics, Inc.
$1.1565

ABM10W-27.0000MHZ-4-B1U-T3
Abracon LLC
$0.5686
Welcome back, may I help you?