
* Images are for reference only
SXT22422CB48-14.31818M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22422CB48-14.31818M
- JLCPCB Part #
- C7383794
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 120Ω 14.31818MHz 22pF ±25ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1965
200+
$0.4776
500+
$0.4616
1000+
$0.4535
Related Products

SXT22421CB48-14.31818M
Suntsu Electronics, Inc.
$1.1965

SXT22422CB38-14.31818M
Suntsu Electronics, Inc.
$1.1932

SXT22412CB48-14.31818M
Suntsu Electronics, Inc.
$1.1965

SXT22410CC38-27.120M
Suntsu Electronics, Inc.
$1.4312

SXT22412AA16-40.000M
Suntsu Electronics, Inc.
$1.1161

SXT22422CB17-14.31818M
Suntsu Electronics, Inc.
$1.1868