
* Images are for reference only
SXT22419DD38-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22419DD38-16.384M
- JLCPCB Part #
- C6699583
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 100Ω 16.384MHz 19pF ±20ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2044
200+
$0.4805
500+
$0.4644
1000+
$0.4563
Related Products

SXT22419DA38-16.384M
Suntsu Electronics, Inc.
$1.1302

SXT22417DD38-16.384M
Suntsu Electronics, Inc.
$1.2044

SXT22413DD38-16.384M
Suntsu Electronics, Inc.
$1.2044

SXT2247AA16-27.000M
Suntsu Electronics, Inc.
$1.1319

SXT22418EE48-19.200M
Suntsu Electronics, Inc.
$1.3205

QT252S-25.000MAHI-T
QST Products, LLC
$0.9126
Welcome back, may I help you?