
* Images are for reference only
SXT22413DD38-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22413DD38-16.384M
- JLCPCB Part #
- C6314710
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 100Ω 13pF 16.384MHz ±20ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2044
200+
$0.4805
500+
$0.4644
1000+
$0.4563
Related Products

SXT22413DB38-16.384M
Suntsu Electronics, Inc.
$1.1544

SXT22413DC38-16.384M
Suntsu Electronics, Inc.
$1.1786

SXT22413DD48-16.384M
Suntsu Electronics, Inc.
$1.2076

C2E-19.200-12-1530-X-R
AKER
$0.6208

SXT22419AA27-30.000M
Suntsu Electronics, Inc.
$2.2588

SXT22417EC16-14.31818M
Suntsu Electronics, Inc.
$1.3543
Welcome back, may I help you?