
* Images are for reference only
SXT22419DC48-14.7456M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22419DC48-14.7456M
- JLCPCB Part #
- C6699546
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 120Ω 14.7456MHz 19pF ±20ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9110
200+
$0.3644
500+
$0.3515
1000+
$0.3467
Related Products

SXT22412DC48-14.7456M
Suntsu Electronics, Inc.
$0.7240

SXT22419DC38-14.7456M
Suntsu Electronics, Inc.
$0.9061

SXT22419CC48-14.7456M
Suntsu Electronics, Inc.
$0.8159

SXT22421DA38-37.400M
Suntsu Electronics, Inc.
$1.0867

SXT22412EA07-37.400M
Suntsu Electronics, Inc.
$1.1254

SXT22410DC16-38.400M
Suntsu Electronics, Inc.
$1.1544
Welcome back, may I help you?