
* Images are for reference only
SXT22412DC48-14.7456M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412DC48-14.7456M
- JLCPCB Part #
- C5774513
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 120Ω 12pF 14.7456MHz ±20ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7252
200+
$0.2892
500+
$0.2795
1000+
$0.2746
Related Products

SXT22416DC48-14.7456M
Suntsu Electronics, Inc.
$0.9126

SXT22412DA48-14.7456M
Suntsu Electronics, Inc.
$0.7026

SXT22413DC48-14.7456M
Suntsu Electronics, Inc.
$0.7252

SXT2249BA38-48.000M
Suntsu Electronics, Inc.
$1.3341

SXT22418FA27-18.432M
Suntsu Electronics, Inc.
$1.2712

SXT22420BB17-16.000M
Suntsu Electronics, Inc.
$1.0240
Welcome back, may I help you?