
* Images are for reference only
SXT32421AA48-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32421AA48-32.000M
- JLCPCB Part #
- C7053926
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 21pF 32MHz 40Ω ±50ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3901
200+
$0.5545
500+
$0.5368
1000+
$0.5271
Related Products

SXT32420AA48-32.000M
Suntsu Electronics, Inc.
$0.8646

SXT32422AA48-32.000M
Suntsu Electronics, Inc.
$1.3901

SXT32411AA48-32.000M
Suntsu Electronics, Inc.
$1.1105

SXT32422BB27-13.560M
Suntsu Electronics, Inc.
$0.5705

SXT32410EC07-20.000M
Suntsu Electronics, Inc.
$0.8952

SXT32410CA38-25.000M
Suntsu Electronics, Inc.
$0.7939