
* Images are for reference only
SXT22421DC48-12.288M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22421DC48-12.288M
- JLCPCB Part #
- C5930075
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 12.288MHz 120Ω 21pF ±20ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9149
200+
$0.3657
500+
$0.3544
1000+
$0.3480
Related Products

SXT22421DC38-12.288M
Suntsu Electronics, Inc.
$0.9133

SXT22421DB48-12.288M
Suntsu Electronics, Inc.
$0.9037

SXT22412DC48-12.288M
Suntsu Electronics, Inc.
$0.9149

SXT22421BA07-14.31818M
Suntsu Electronics, Inc.
$1.1179

SXT22418BB48-12.000M
Suntsu Electronics, Inc.
$0.7184

SXT22416DD38-14.31818M
Suntsu Electronics, Inc.
$1.2999
Welcome back, may I help you?