
* Images are for reference only
SXT21418FC07-26.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21418FC07-26.000M
- JLCPCB Part #
- C6246871
- Package
- SMD2016-4P
- Description
- 0℃~+70℃ 100Ω 18pF 26MHz ±10ppm ±25ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6320
200+
$1.0502
500+
$1.0148
1000+
$0.9987
Related Products

SXT21418FC07-24.000M
Suntsu Electronics, Inc.
$1.4707

SXT21418FC07-27.000M
Suntsu Electronics, Inc.
$2.6320

SXT21418FC07-20.000M
Suntsu Electronics, Inc.
$1.3531

ABM11AIG-19.200MHZ-4Z-T3
Abracon LLC
$1.2371

SXT21410AA48-18.432M
Suntsu Electronics, Inc.
$1.3015

SXT21419CA48-18.432M
Suntsu Electronics, Inc.
$1.3273
Welcome back, may I help you?