
* Images are for reference only
SXT22418FE38-26.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418FE38-26.000M
- JLCPCB Part #
- C6699202
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 18pF 26MHz 80Ω ±10ppm ±15ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8814
200+
$0.3529
500+
$0.3400
1000+
$0.3352
Related Products

SXT22418FB38-26.000M
Suntsu Electronics, Inc.
$0.7993

SXT22418FE38-16.000M
Suntsu Electronics, Inc.
$1.0603

SXT22418FD38-26.000M
Suntsu Electronics, Inc.
$0.8154

SXT22411DA17-12.000M
Suntsu Electronics, Inc.
$2.2301

SXT2249BA27-27.120M
Suntsu Electronics, Inc.
$1.2118

SXT22417BB17-37.400M
Suntsu Electronics, Inc.
$1.0377
Welcome back, may I help you?