
* Images are for reference only
SXT32412DA17-20.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412DA17-20.000M
- JLCPCB Part #
- C6529906
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 12pF 20MHz 50Ω ±20ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8845
200+
$0.3538
500+
$0.3410
1000+
$0.3361
Related Products

SXT32412DA17-25.000M
Suntsu Electronics, Inc.
$0.7575

SXT32412DA17-26.000M
Suntsu Electronics, Inc.
$0.8845

SXT32412CA17-20.000M
Suntsu Electronics, Inc.
$0.7719

SXT3248FE17-24.576M
Suntsu Electronics, Inc.
$1.3846

SXT32420BA16-44.000M
Suntsu Electronics, Inc.
$1.9828

SXT3247BA07-14.31818M
Suntsu Electronics, Inc.
$0.6899