
* Images are for reference only
SXT32412EC17-44.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412EC17-44.000M
- JLCPCB Part #
- C6530325
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 12pF 40Ω 44MHz ±15ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1513
200+
$0.8593
500+
$0.8302
1000+
$0.8157
Related Products

SXT32412EE17-44.000M
Suntsu Electronics, Inc.
$2.1788

SXT32412EC17-24.000M
Suntsu Electronics, Inc.
$1.2178

SXT32412ED17-44.000M
Suntsu Electronics, Inc.
$2.1643

SXT3248EE07-40.000M
Suntsu Electronics, Inc.
$1.3147

SXT32418BB27-18.432M
Suntsu Electronics, Inc.
$0.6380

SXT32417CB17-18.432M
Suntsu Electronics, Inc.
$0.6719
Welcome back, may I help you?