
* Images are for reference only
SXT22417BB38-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22417BB38-16.384M
- JLCPCB Part #
- C6699018
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 100Ω 16.384MHz 17pF ±30ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0241
200+
$0.4087
500+
$0.3959
1000+
$0.3895
Related Products

SXT22417CB38-16.384M
Suntsu Electronics, Inc.
$1.0738

SXT21417BB38-16.384M
Suntsu Electronics, Inc.
$1.0241

SXT22415BB38-16.384M
Suntsu Electronics, Inc.
$1.0241

SXT22418EA16-32.000M
Suntsu Electronics, Inc.
$1.1748

SXT22413BB27-16.000M
Suntsu Electronics, Inc.
$1.4152

SXT22419CB07-24.000M
Suntsu Electronics, Inc.
$0.9552
Welcome back, may I help you?