
* Images are for reference only
SXT21412FB38-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21412FB38-32.000M
- JLCPCB Part #
- C7093083
- Package
- SMD2016-4P
- Description
- -30℃~+85℃ 100Ω 12pF 32MHz ±10ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2001
200+
$0.4797
500+
$0.4636
1000+
$0.4555
Related Products

SXT21412FD38-32.000M
Suntsu Electronics, Inc.
$1.2243

SXT22412FB38-32.000M
Suntsu Electronics, Inc.
$1.3519

SXT21412FB48-32.000M
Suntsu Electronics, Inc.
$1.2017

SXT21410DA27-32.000M
Suntsu Electronics, Inc.
$0.9191

SXT2148DA17-32.000M
Suntsu Electronics, Inc.
$0.7705

SXT21419BA17-40.000M
Suntsu Electronics, Inc.
$2.2467
Welcome back, may I help you?