
* Images are for reference only
SXT22418FB16-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418FB16-16.384M
- JLCPCB Part #
- C6699003
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 100Ω 16.384MHz 18pF ±10ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3676
200+
$0.5458
500+
$0.5280
1000+
$0.5183
Related Products

SXT22418EB16-16.384M
Suntsu Electronics, Inc.
$1.2433

SXT22412FB16-16.384M
Suntsu Electronics, Inc.
$1.3676

SXT22418CB16-16.384M
Suntsu Electronics, Inc.
$1.0689

SXT22416DD27-19.200M
Suntsu Electronics, Inc.
$1.2707

SXT22412FC48-30.000M
Suntsu Electronics, Inc.
$0.8671

SXT22410EB16-25.000M
Suntsu Electronics, Inc.
$0.7815
Welcome back, may I help you?