
* Images are for reference only
SXT22412FC48-30.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412FC48-30.000M
- JLCPCB Part #
- C7335844
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 12pF 30MHz 60Ω ±10ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8625
200+
$0.3454
500+
$0.3325
1000+
$0.3277
Related Products

SXT22410FC48-30.000M
Suntsu Electronics, Inc.
$2.4348

SXT22412EC48-30.000M
Suntsu Electronics, Inc.
$0.8175

SXT22412FC48-20.000M
Suntsu Electronics, Inc.
$1.4696

SXT22412FA07-27.000M
Suntsu Electronics, Inc.
$1.2158

SXT22412CC27-22.1184M
Suntsu Electronics, Inc.
$1.2528

SXT22411DB17-13.560M
Suntsu Electronics, Inc.
$1.1211
Welcome back, may I help you?