
* Images are for reference only
SXT2248AA38-20.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2248AA38-20.000M
- JLCPCB Part #
- C5779123
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 20MHz 80Ω 8pF ±50ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8389
200+
$0.3356
500+
$0.3243
1000+
$0.3178
Related Products

SXT2248AA38-25.000M
Suntsu Electronics, Inc.
$1.1260

SXT2248FA38-20.000M
Suntsu Electronics, Inc.
$1.3906

SXT3248AA38-20.000M
Suntsu Electronics, Inc.
$0.8034

SXT22417BB07-37.400M
Suntsu Electronics, Inc.
$1.0341

SXT22412EB17-27.120M
Suntsu Electronics, Inc.
$1.2067

SXT22417BB27-24.576M
Suntsu Electronics, Inc.
$2.5391
Welcome back, may I help you?