
* Images are for reference only
SXT22417AA27-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22417AA27-16.384M
- JLCPCB Part #
- C6698935
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 100Ω 16.384MHz 17pF ±50ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9788
200+
$0.3909
500+
$0.3780
1000+
$0.3715
Related Products

SXT22417CA27-16.384M
Suntsu Electronics, Inc.
$1.0531

SXT22413AA27-16.384M
Suntsu Electronics, Inc.
$0.9788

SXT22416AA27-16.384M
Suntsu Electronics, Inc.
$0.9788

SXT2248BB38-20.000M
Suntsu Electronics, Inc.
$1.2017

SXT22410FA38-26.000M
Suntsu Electronics, Inc.
$0.8205

SXT22419CB17-32.000M
Suntsu Electronics, Inc.
$1.1629
Welcome back, may I help you?