
* Images are for reference only
SXT22412EA27-13.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412EA27-13.000M
- JLCPCB Part #
- C7035268
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 120Ω 12pF 13MHz ±15ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0925
200+
$0.4367
500+
$0.4222
1000+
$0.4142
Related Products

SXT22412EA07-13.000M
Suntsu Electronics, Inc.
$1.0861

SXT22412DA27-13.000M
Suntsu Electronics, Inc.
$1.0474

SXT22412FA17-13.000M
Suntsu Electronics, Inc.
$1.1473

SXT22412DA16-14.7456M
Suntsu Electronics, Inc.
$0.6945

SXT22418DB48-16.000M
Suntsu Electronics, Inc.
$0.9330

SXT22411CB16-19.200M
Suntsu Electronics, Inc.
$1.2182
Welcome back, may I help you?