
* Images are for reference only
SXT22418ED07-27.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418ED07-27.000M
- JLCPCB Part #
- C6698880
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 18pF 27MHz 80Ω ±15ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3293
200+
$0.5308
500+
$0.5130
1000+
$0.5050
Related Products

SXT22412ED07-27.000M
Suntsu Electronics, Inc.
$1.1954

SXT22418DD07-27.000M
Suntsu Electronics, Inc.
$1.2551

SXT22418FD07-27.000M
Suntsu Electronics, Inc.
$1.4212

SXT22412FC27-19.200M
Suntsu Electronics, Inc.
$1.3470

SXT22419BA17-12.000M
Suntsu Electronics, Inc.
$0.9986

8Z-30.000MAAJ-T
TXC Corp
$1.0034
Welcome back, may I help you?