
* Images are for reference only
SXT22411BB27-12.288M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22411BB27-12.288M
- JLCPCB Part #
- C7097773
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 11pF 12.288MHz 120Ω ±30ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8429
200+
$0.3362
500+
$0.3250
1000+
$0.3201
Related Products

SXT22419BB27-12.288M
Suntsu Electronics, Inc.
$0.8429

SXT22415BB27-12.288M
Suntsu Electronics, Inc.
$0.8429

SXT22411BB17-12.288M
Suntsu Electronics, Inc.
$0.8413

SXT22412EB17-25.000M
Suntsu Electronics, Inc.
$0.9941

SXT22416BB17-19.200M
Suntsu Electronics, Inc.
$1.1983

FH2860006Q
Diodes Incorporated
$1.0423