
* Images are for reference only
SXT22418DC38-25.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418DC38-25.000M
- JLCPCB Part #
- C6698703
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 18pF 25MHz 80Ω ±20ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7312
200+
$0.2932
500+
$0.2835
1000+
$0.2787
Related Products

SXT22417DC38-25.000M
Suntsu Electronics, Inc.
$0.8037

SXT22412DC38-25.000M
Suntsu Electronics, Inc.
$0.9664

SXT22418DC38-20.000M
Suntsu Electronics, Inc.
$0.9664

SXT22420AA27-16.000M
Suntsu Electronics, Inc.
$0.8842

SXT22412CC16-20.000M
Suntsu Electronics, Inc.
$1.2820

SXT2248FD38-40.000M
Suntsu Electronics, Inc.
$1.2675
Welcome back, may I help you?